PPA00017-3FT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPA00017-6FT

DigiKey Part Number
5073-PPA00017-6FT-ND
Manufacturer
Manufacturer Product Number
PPA00017-6FT
Description
NEMA L6-20P TO C13 POWER CORD, 1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black NEMA L6-20P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA L6-20P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
250V
Current Rating (Amps)
15A
Operating Temperature
60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$251.85000$251.85
10$214.04600$2,140.46
25$200.64360$5,016.09
50$191.07200$9,553.60
100$181.95900$18,195.90
250$170.58020$42,645.05
Manufacturers Standard Package