Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PPA00007WH-02F | |
|---|---|
DigiKey Part Number | 5073-PPA00007WH-02F-ND |
Manufacturer | |
Manufacturer Product Number | PPA00007WH-02F |
Description | PC/PDU POWER CORD - C20 TO C13 - |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.00' (609.6mm) Power Cord White IEC 320-C20 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Category | Cord Type SJT |
Manufacturer L-com | Wire Gauge 14 AWG |
Packaging Bag | Shielding Unshielded |
Part Status Active | Length 2.00' (609.6mm) |
Style Male Pins (Blades) to Female Sockets (Slots) | Color White |
1st Connector IEC 320-C20 | Voltage Rating 300V |
2nd Connector IEC 320-C13 | Current Rating (Amps) 15A |
Number of Conductors 3 | Operating Temperature 60°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PPA00007GN-02F | L-com | 0 | 5073-PPA00007GN-02F-ND | $116.17000 | Parametric Equivalent |
| PPA00007RD-02F | L-com | 0 | 5073-PPA00007RD-02F-ND | $116.17000 | Parametric Equivalent |
| PC-BCK002F | Stewart Connector | 0 | 380-PC-BCK002F-ND | $64.29000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $116.17000 | $116.17 |




