PPA00007GN-02F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $116.17000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $116.17000
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 0
Unit Price: $64.29000
Datasheet
2.00' (609.6mm) Power Cord Green IEC 320-C20 To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPA00007GN-02F

DigiKey Part Number
5073-PPA00007GN-02F-ND
Manufacturer
Manufacturer Product Number
PPA00007GN-02F
Description
PC/PDU POWER CORD - C20 TO C13 -
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2.00' (609.6mm) Power Cord Green IEC 320-C20 To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SJT
Manufacturer
L-com
Wire Gauge
14 AWG
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Length
2.00' (609.6mm)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Green
1st Connector
IEC 320-C20
Voltage Rating
300V
2nd Connector
IEC 320-C13
Current Rating (Amps)
15A
Number of Conductors
3
Operating Temperature
60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PPA00007RD-02FL-com05073-PPA00007RD-02F-ND$116.17000Parametric Equivalent
PPA00007WH-02FL-com05073-PPA00007WH-02F-ND$116.17000Parametric Equivalent
PC-BCK002FStewart Connector0380-PC-BCK002F-ND$64.29000Parametric Equivalent
Available To Order
Factory Stock: 4
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$116.17000$116.17
Manufacturers Standard Package