PMHDMF-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMHDMF-1

DigiKey Part Number
5073-PMHDMF-1-ND
Manufacturer
Manufacturer Product Number
PMHDMF-1
Description
CA HDMI PNL MNT M-F 1M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.3' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
HDMI-A Female
2nd Connector Type
HDMI-A Male
Length
3.3' (1.00m)
1st Connector Mounting Type
Panel Mount
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$568.20000$568.20
10$482.94600$4,829.46
25$452.72480$11,318.12
50$431.14000$21,557.00
100$410.58610$41,058.61
Manufacturers Standard Package