LCCA30858/YW-FT6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $520.59000
Datasheet
LCCA30858/YW-FT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCA30858/YW-FT6

DigiKey Part Number
5073-LCCA30858/YW-FT6-ND
Manufacturer
Manufacturer Product Number
LCCA30858/YW-FT6
Description
COAX CBL 1.0/2.3 TO HD-BNC 6'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.0/2.3 to HD-BNC Belden 1855A 72.0" (1.8m) 6.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Style
1.0/2.3 to HD-BNC
1st Connector
HD-BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
1.0/2.3 Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
72.0" (1.8m) 6.0'
Cable Type
Belden 1855A
Cable Impedance
75 Ohms
Connector Impedance
75 Ohms
Overall Impedance
75 Ohms
Frequency - Max
6 GHz
Color
Yellow
Features
-
Operating Temperature
-30°C ~ 75°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$395.69000$395.69
Manufacturers Standard Package