Parametric Equivalent

LCCA30858/GR-FT25 | |
|---|---|
DigiKey Part Number  | 5073-LCCA30858/GR-FT25-ND  | 
Manufacturer  | |
Manufacturer Product Number  | LCCA30858/GR-FT25  | 
Description  | COAX CBL 1.0/2.3 TO HD-BNC 25'  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Cable Assembly Coaxial 1.0/2.3 to HD-BNC Belden 1855A 300.0" (7.6m) 25.0'  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | L-com  | |
Series  | -  | |
Packaging  | Bag  | |
Part Status  | Active  | |
Style  | 1.0/2.3 to HD-BNC  | |
1st Connector  | HD-BNC Plug  | |
1st Contact Gender  | Male  | |
1st Connector Mounting Type  | Free Hanging (In-Line)  | |
1st Connector Mounting Feature  | -  | |
2nd Connector  | 1.0/2.3 Plug  | |
2nd Contact Gender  | Male  | |
2nd Connector Mounting Type  | Free Hanging (In-Line)  | |
2nd Connector Mounting Feature  | -  | |
Length  | 300.0" (7.6m) 25.0'  | |
Cable Type  | Belden 1855A  | |
Cable Impedance  | 75 Ohms  | |
Connector Impedance  | 75 Ohms  | |
Overall Impedance  | 75 Ohms  | |
Frequency - Max  | 6 GHz  | |
Color  | Green  | |
Features  | -  | |
Operating Temperature  | -30°C ~ 75°C  | |
Ingress Protection  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $599.40000 | $599.40 | 


