
LCCN10-06403-037 | |
|---|---|
DigiKey Part Number | 5073-LCCN10-06403-037-ND |
Manufacturer | |
Manufacturer Product Number | LCCN10-06403-037 |
Description | 4-SLOT TRB PLUG 78 OHM TERMINATO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin TRB 78 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | TRB | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 500 MHz | |
Impedance | 78 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Nickel | |
Contact Material | Bronze | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,533.63000 | $1,533.63 |

