
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Coaxial | |
Accessory Type | Strain Relief | |
For Use With/Related Products | RG-58 Cable | |
Body Material | Polyvinyl Chloride (PVC) | |
Body Finish | - | |
Features | - | |
Color | Black | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.10000 | $11.10 |
| 10 | $9.44800 | $94.48 |
| 25 | $8.85040 | $221.26 |
| 50 | $8.42780 | $421.39 |
| 100 | $8.02550 | $802.55 |
| 250 | $7.52248 | $1,880.62 |
| 500 | $7.16316 | $3,581.58 |
| 1,000 | $6.82116 | $6,821.16 |
| 2,500 | $6.39424 | $15,985.60 |


