
HG827-03PU-100IPEX | |
---|---|
DigiKey Part Number | 5073-HG827-03PU-100IPEX-ND |
Manufacturer | |
Manufacturer Product Number | HG827-03PU-100IPEX |
Description | ANT PCB 704-960/1575/1710-2690MH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose PCB Trace I-PEX Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 832MHz, 1.575GHz, 1.955GHz, 2.593GHz | |
Frequency Range | 704MHz ~ 960MHz, 1.574GHz ~ 1.576GHz, 1.71GHz ~ 2.2GHz, 2.496GHz ~ 2.69GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 4 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi, 3dBi, 3dBi, 3dBi | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | I-PEX | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 0.031" (0.80mm) | |
Applications | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.53000 | $42.53 |
10 | $32.45800 | $324.58 |
25 | $29.93400 | $748.35 |
100 | $27.15950 | $2,715.95 |
250 | $25.83772 | $6,459.43 |
500 | $25.04092 | $12,520.46 |
1,000 | $24.38478 | $24,384.78 |
2,500 | $23.69258 | $59,231.45 |