
HG2458-5RD-RSP | |
---|---|
DigiKey Part Number | 5073-HG2458-5RD-RSP-ND |
Manufacturer | |
Manufacturer Product Number | HG2458-5RD-RSP |
Description | ANTRUBBER DUCK 2.4/5GHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/-c, ISM, Wi-Fi Whip, Tilt RP-SMA Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.44GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.483GHz, 5.1GHz ~ 5.9GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi, 5dBi | |
Features | - | |
Termination | RP-SMA | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 8.600" (218.44mm) | |
Applications | 802.11a/b/g/-c, ISM, Wi-Fi |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $540.27000 | $540.27 |
10 | $447.08000 | $4,470.80 |
25 | $423.80640 | $10,595.16 |
100 | $398.23210 | $39,823.21 |