


DMPH4023SK3-13 | |
---|---|
DigiKey Part Number | 31-DMPH4023SK3-13TR-ND - Tape & Reel (TR) 31-DMPH4023SK3-13CT-ND - Cut Tape (CT) 31-DMPH4023SK3-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMPH4023SK3-13 |
Description | MOSFET P-CH 40V 50A TO252 T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 50A (Tc) 2.1W (Ta) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 26mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1091 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.64000 | $8.64 |
10 | $6.20700 | $62.07 |
100 | $4.08220 | $408.22 |
500 | $3.17048 | $1,585.24 |
1,000 | $2.87675 | $2,876.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.48205 | $6,205.12 |
5,000 | $2.31484 | $11,574.20 |
7,500 | $2.19425 | $16,456.88 |
12,500 | $2.13209 | $26,651.12 |