
| FXC-SFPPD48ZR10G-ONS | |
|---|---|
| DigiKey Part Number | 5073-FXC-SFPPD48ZR10G-ONS-ND | 
| Manufacturer | |
| Manufacturer Product Number | FXC-SFPPD48ZR10G-ONS | 
| Description | FIBER OPTIC TRANSCEIVER, SFPP, D | 
| Customer Reference | |
| Detailed Description | Transceiver Module Telecom/Datacom Systems 11.3Gbps 1539nm 3.15V ~ 3.45V LC Duplex Pluggable SFP+ DWDM | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | L-com | |
| Series | ||
| Packaging | Bag | |
| Part Status | Obsolete | |
| Data Rate | 11.3Gbps | |
| Wavelength | 1539nm | |
| Applications | Telecom/Datacom Systems | |
| Voltage - Supply | 3.15V ~ 3.45V | |
| Connector Type | LC Duplex | |
| Mounting Type | Pluggable SFP+ DWDM | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China