
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Wipes, Pre-Saturated | |
Chemical Component | Isopropyl Alcohol | |
Applications | General Purpose | |
Size | 63.5mm x 76.2mm | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $221.50000 | $221.50 |


