
FOA-962 | |
|---|---|
DigiKey Part Number | 5073-FOA-962-ND |
Manufacturer | |
Manufacturer Product Number | FOA-962 |
Description | FC/APC SINGLE MODE COUPLER, SQUA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector FC Receptacle To FC Receptacle Panel Mount, Square Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | FC Receptacle | |
Convert To (Adapter End) | FC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Singlemode | |
Mounting Type | Panel Mount, Square Flange | |
Housing Material | Zinc Alloy | |
Ferrule Material | Bronze | |
Features | - | |
Color | Silver | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $131.52000 | $131.52 |


