FCA-M3SZ-LCLC-01M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCA-M3SZ-LCLC-03M

DigiKey Part Number
5073-FCA-M3SZ-LCLC-03M-ND
Manufacturer
Manufacturer Product Number
FCA-M3SZ-LCLC-03M
Description
LC/LC 10GB LASER OPTIMIZED MULTI
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC/UPC To LC/UPC 50/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
LC/UPC
2nd Connector
LC/UPC
Cable Diameter
0.08" (2.0mm)
Cable Type
Fiber Patch
Features
-
Fiber Type
50/125
Length - Overall
9.8' (3.0m)
Type
Multimode, Simplex, OM3
Ratings
-
Bend Radius
-
Color - Cable
Aqua
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$121.64000$121.64
Manufacturers Standard Package