
ECF504-30-BAS-HR | |
---|---|
DigiKey Part Number | 5073-ECF504-30-BAS-HR-ND |
Manufacturer | |
Manufacturer Product Number | ECF504-30-BAS-HR |
Description | USB3.0 CPLR HI-RET PM B-F/A-F SH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-B (USB TYPE-B), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-B (USB TYPE-B), Receptacle | |
Mounting Type | Panel Mount, Flange |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $291.55000 | $291.55 |
10 | $247.79800 | $2,477.98 |
25 | $232.28720 | $5,807.18 |
50 | $221.20680 | $11,060.34 |
100 | $210.65890 | $21,065.89 |
250 | $197.48492 | $49,371.23 |