ECF504-24BBS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECF504-24BBS

DigiKey Part Number
5073-ECF504-24BBS-ND
Manufacturer
Manufacturer Product Number
ECF504-24BBS
Description
USB B-F PNL MNT/B-M SHLD 24""
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable B Female to B Male 2.00' (609.6mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
2.00' (609.6mm)
Specifications
USB 2.0
Transfer Rate
-
Wire Gauge
20 AWG, 28 AWG
Shielding
Shielded
Color
Gray
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$23.85000$23.85
10$20.26700$202.67
25$18.99840$474.96
50$18.09160$904.58
100$17.22870$1,722.87
250$16.15116$4,037.79
500$15.38126$7,690.63
Manufacturers Standard Package