
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | DVI-D Dual Link, Male | |
2nd Connector Type | DisplayPort Male | |
Length | 0.328' (100.00mm, 3.94") | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line), Latches | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | Digital Visual Interface, Multi Media |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $655.65000 | $655.65 |