
DIYRA | |
---|---|
DigiKey Part Number | 5073-DIYRA-ND |
Manufacturer | |
Manufacturer Product Number | DIYRA |
Description | ADPT KIT UNWIRED DB25M/F SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Female To D-Sub, 25 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 25 Pin Female | |
Convert From (Adapter End) | D-Sub, 25 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Includes | 7 pcs - 1 Connector, 2 Covers, 4 Jack Screws | |
Housing Color | Silver | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $122.26000 | $122.26 |