Adapter Connector D-Sub, 25 Pin Female To D-Sub, 25 Pin Male Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector D-Sub, 25 Pin Female To D-Sub, 25 Pin Male Free Hanging (In-Line)

340104104B 25PS

DigiKey Part Number
3963-340104104B25PS-ND
Manufacturer
Manufacturer Product Number
340104104B 25PS
Description
CONN DSUB ADAPTER DB25F DB25M
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 25 Pin Female To D-Sub, 25 Pin Male Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Aerospace
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Saver
Convert To (Adapter End)
D-Sub, 25 Pin Female
Convert From (Adapter End)
D-Sub, 25 Pin Male
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Features
-
Shielding
Shielded
Shell Material, Finish
Aluminum Alloy, Nickel Plated, Electroless
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Includes
-
Voltage Rating
150 V
Current Rating (Amps)
2.5 A
Housing Color
Silver
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$3,799.73000$3,799.73
10$3,230.48200$32,304.82
25$3,124.37400$78,109.35
Manufacturers Standard Package