
DG9025MF1 | |
---|---|
DigiKey Part Number | 5073-DG9025MF1-ND |
Manufacturer | |
Manufacturer Product Number | DG9025MF1 |
Description | ADPTDB25M/F RA ORIENTATION 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Female To D-Sub, 25 Pin Male Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 25 Pin Female | |
Convert From (Adapter End) | D-Sub, 25 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | Grounding Indents | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Includes | - | |
Housing Color | Gray | |
Operating Temperature | -15°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $359.81000 | $359.81 |
10 | $305.83500 | $3,058.35 |
25 | $286.68880 | $7,167.22 |
50 | $273.01420 | $13,650.71 |
100 | $259.99720 | $25,999.72 |
250 | $243.74092 | $60,935.23 |