
CTLF3VGAMM-3 | |
|---|---|
DigiKey Part Number | 5073-CTLF3VGAMM-3-ND |
Manufacturer | |
Manufacturer Product Number | CTLF3VGAMM-3 |
Description | CA SVGA HD15M/M W/FERR 3' BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black, Individual (Round) 3.00' (914.40mm) Plug, Male Pins, Right Angle to Plug, Male Pins, Right Angle Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins, Right Angle | |
2nd Connector | Plug, Male Pins, Right Angle | |
Type | HD15 | |
Number of Positions | 15 | |
Length | 3.00' (914.40mm) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $712.50000 | $712.50 |
| 10 | $605.67400 | $6,056.74 |
| 25 | $567.78160 | $14,194.54 |
| 50 | $540.70940 | $27,035.47 |
| 100 | $514.93700 | $51,493.70 |


