
CTL5CAT-12B | |
|---|---|
DigiKey Part Number | 5073-CTL5CAT-12B-ND |
Manufacturer | |
Manufacturer Product Number | CTL5CAT-12B |
Description | CA VGA HD15 M/5 BNC M 12' BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly BNC Male (5) to D-Sub 09 pos Male 12.00' (3.66m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | BNC Male (5) to D-Sub 09 pos Male | |
Length | 12.00' (3.66m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,325.10000 | $1,325.10 |


