
CS2N9MF-6 | |
---|---|
DigiKey Part Number | 5073-CS2N9MF-6-ND |
Manufacturer | |
Manufacturer Product Number | CS2N9MF-6 |
Description | CABLE DB9M/F DBL SHLD 6' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $398.23000 | $398.23 |
10 | $338.46600 | $3,384.66 |
25 | $317.28280 | $7,932.07 |
50 | $302.15000 | $15,107.50 |
100 | $287.74460 | $28,774.46 |
250 | $270.86052 | $67,715.13 |