CS2N9MF-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS2N9MF-10

DigiKey Part Number
5073-CS2N9MF-10-ND
Manufacturer
Manufacturer Product Number
CS2N9MF-10
Description
CABLE DB9M/F DBL SHLD 10'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Gray, Individual (Round) 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB9
Number of Positions
9
Length
10.00' (3.05m)
Shielding
Shielded
Color
Gray, Individual (Round)
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$420.07000$420.07
10$357.06400$3,570.64
25$334.71960$8,367.99
50$318.75600$15,937.80
100$303.55820$30,355.82
250$287.17972$71,794.93
Manufacturers Standard Package