CS2N15MM-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS2N15MM-5

DigiKey Part Number
5073-CS2N15MM-5-ND
Manufacturer
Manufacturer Product Number
CS2N15MM-5
Description
CBL DB15M/M DBL SHLD 5'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Gray 5.00' (1.52m) Plug, Male Pins to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
DB15
Number of Positions
15
Length
5.00' (1.52m)
Shielding
Shielded
Color
Gray
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$532.81000$532.81
10$452.91100$4,529.11
25$424.57120$10,614.28
50$404.32600$20,216.30
100$385.04910$38,504.91
Manufacturers Standard Package