
CS2N15MF-25 | |
---|---|
DigiKey Part Number | 5073-CS2N15MF-25-ND |
Manufacturer | |
Manufacturer Product Number | CS2N15MF-25 |
Description | CBL DB15M/F DBL SHLD 25' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray 25.00' (7.62m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $733.41000 | $733.41 |
10 | $623.42000 | $6,234.20 |
25 | $584.41960 | $14,610.49 |
50 | $556.55640 | $27,827.82 |
100 | $530.02910 | $53,002.91 |