
CPMS15MM-10 | |
---|---|
DigiKey Part Number | 5073-CPMS15MM-10-ND |
Manufacturer | |
Manufacturer Product Number | CPMS15MM-10 |
Description | CADB15M/M PWR #20 MOLD 10' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,065.40000 | $1,065.40 |
10 | $905.68100 | $9,056.81 |
25 | $849.03680 | $21,225.92 |
50 | $808.56600 | $40,428.30 |
100 | $795.15000 | $79,515.00 |