
CBC24-2M | |
---|---|
DigiKey Part Number | 5073-CBC24-2M-ND |
Manufacturer | |
Manufacturer Product Number | CBC24-2M |
Description | CABLE PREM GPIB N/M 2 METER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB24 Gray, Individual (Round) 6.56' (2.00m) Receptacle, Female Sockets; Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets; Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB24 | |
Number of Positions | 24 | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,029.86000 | $3,029.86 |
10 | $2,575.89700 | $25,758.97 |
25 | $2,492.75760 | $62,318.94 |