CAXLR2XLR-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAXLR2XLR-3

DigiKey Part Number
5073-CAXLR2XLR-3-ND
Manufacturer
Manufacturer Product Number
CAXLR2XLR-3
Description
CA XLR-M/XLR-F AUDIO 3FT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Mono XLR 3-Pole Plug, 19mm (0.748") Female To XLR 3-Pole Plug, 19mm (0.748") Male 3.0' (91.44cm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
XLR 3-Pole Plug, 19mm (0.748") Female
2nd Connector
XLR 3-Pole Plug, 19mm (0.748") Male
Channels
Mono
Length
3.0' (91.44cm)
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$430.20000$430.20
Manufacturers Standard Package