
CAXLR2XLR-25 | |
---|---|
DigiKey Part Number | 5073-CAXLR2XLR-25-ND |
Manufacturer | |
Manufacturer Product Number | CAXLR2XLR-25 |
Description | CA XLR-M/XLR-F AUDIO 25FT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Mono XLR 3-Pole Plug, 19mm (0.748") Female To XLR 3-Pole Plug, 19mm (0.748") Male 25.0' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | XLR 3-Pole Plug, 19mm (0.748") Female | |
2nd Connector | XLR 3-Pole Plug, 19mm (0.748") Male | |
Channels | Mono | |
Length | 25.0' (7.62m) | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $939.68000 | $939.68 |