
CAVISU3AMICB-3M | |
---|---|
DigiKey Part Number | 5073-CAVISU3AMICB-3M-ND |
Manufacturer | |
Manufacturer Product Number | CAVISU3AMICB-3M |
Description | CA USB3.0 A/MICRO B W/HDW 3M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $565.29000 | $565.29 |
10 | $480.47600 | $4,804.76 |
25 | $450.40920 | $11,260.23 |
50 | $428.93460 | $21,446.73 |
100 | $408.48590 | $40,848.59 |