
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $172.27000 | $172.27 |
10 | $146.36900 | $1,463.69 |
25 | $137.20600 | $3,430.15 |
50 | $130.65680 | $6,532.84 |
100 | $124.42370 | $12,442.37 |
250 | $116.64020 | $29,160.05 |
500 | $111.08054 | $55,540.27 |