
CASATAL-12 | |
---|---|
DigiKey Part Number | 5073-CASATAL-12-ND |
Manufacturer | |
Manufacturer Product Number | CASATAL-12 |
Description | CBLSATA W/LATCH STR/STR 12"" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle to Receptacle 1.00' (304.80mm) Red Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 7 | |
Connector Type | Receptacle to Receptacle | |
Gender | Female to Female | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat | |
Usage | - | |
Length | 1.00' (304.80mm) | |
Color | Red | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | - | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $115.59000 | $115.59 |
10 | $98.24900 | $982.49 |
25 | $92.09400 | $2,302.35 |
50 | $87.69740 | $4,384.87 |
100 | $83.51250 | $8,351.25 |
250 | $78.28744 | $19,571.86 |
500 | $74.55470 | $37,277.35 |
1,000 | $71.00127 | $71,001.27 |