
CA3A-90RMICB-1M | |
---|---|
DigiKey Part Number | 5073-CA3A-90RMICB-1M-ND |
Manufacturer | |
Manufacturer Product Number | CA3A-90RMICB-1M |
Description | CA USB 3.0 STR A/90RR MICRO B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 3.0 (USB 3.1 Gen 1, Superspeed) Cable A Male to Micro B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 3.0 (USB 3.1 Gen 1, Superspeed) | |
Transfer Rate | 4.8Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $541.68000 | $541.68 |