
CA3A-90LMICB-05M | |
|---|---|
DigiKey Part Number | 5073-CA3A-90LMICB-05M-ND |
Manufacturer | |
Manufacturer Product Number | CA3A-90LMICB-05M |
Description | CA USB 3.0 STR A/90RL MICRO B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male, Right Angle 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $642.81000 | $642.81 |
| 10 | $546.39100 | $5,463.91 |
| 25 | $512.20360 | $12,805.09 |
| 50 | $487.78040 | $24,389.02 |
| 100 | $464.53030 | $46,453.03 |


