
CA3A-90LB-1M | |
---|---|
DigiKey Part Number | 5073-CA3A-90LB-1M-ND |
Manufacturer | |
Manufacturer Product Number | CA3A-90LB-1M |
Description | CA USB 3.0 STR A/90RL B 1M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male, Right Angle 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $532.81000 | $532.81 |
10 | $452.91100 | $4,529.11 |
25 | $424.57120 | $10,614.28 |
50 | $404.32600 | $20,216.30 |
100 | $385.04910 | $38,504.91 |