BTB5MD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTB5MD

DigiKey Part Number
5073-BTB5MD-ND
Manufacturer
Manufacturer Product Number
BTB5MD
Description
TERMINATOR BNC M RG58 50 OHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin BNC 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Connector Style
BNC
Connector Type
Plug, Male Pin
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
Nickel
Contact Material
Brass
Contact Finish
Gold
Features
-
Body Material
Brass
Dielectric Material
Polyoxymethylene (POM) Acetal
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$131.52000$131.52
10$111.76300$1,117.63
25$104.76800$2,619.20
50$99.76540$4,988.27
100$95.00570$9,500.57
250$89.06244$22,265.61
500$84.81610$42,408.05
1,000$80.77364$80,773.64
Manufacturers Standard Package