BIF-P0-59/62
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BIF-P0-59/62

DigiKey Part Number
5073-BIF-P0-59/62-ND
Manufacturer
Manufacturer Product Number
BIF-P0-59/62
Description
BEND PRTECTR RG59/62 BLK 10 PK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Boot For RG-59, 62
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Coaxial
Accessory Type
Boot
For Use With/Related Products
RG-59, 62
Body Material
Thermoplastic
Body Finish
-
Features
-
Color
Blue
Center Contact Material
-
Center Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$58.66000$58.66
10$49.84000$498.40
25$46.71880$1,167.97
50$44.48660$2,224.33
100$42.36220$4,236.22
250$39.71100$9,927.75
500$37.81644$18,908.22
1,000$36.01333$36,013.33
Manufacturers Standard Package