Parametric Equivalent

TRD855SIGBLK-1 | |
|---|---|
DigiKey Part Number | 5073-TRD855SIGBLK-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SIGBLK-1 |
Description | RJ45/RJ45 CAT5E IND BLK 1F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $215.71000 | $215.71 |
| 10 | $183.32100 | $1,833.21 |
| 25 | $171.84080 | $4,296.02 |
| 50 | $163.64160 | $8,182.08 |
| 100 | $155.83710 | $15,583.71 |
| 250 | $146.08968 | $36,522.42 |
| 500 | $139.12690 | $69,563.45 |


