Surge Protector for Media Lines Only Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS-D25P24DW

DigiKey Part Number
5073-ALS-D25P24DW-ND
Manufacturer
Manufacturer Product Number
ALS-D25P24DW
Description
LPWEATHERPROOF RS422/485 PLUS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Surge Protector for Media Lines Only Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Type
Surge Protector for Media Lines Only
Mounting Type
Chassis Mount
Current - Max
-
Region Utilized
International
Overload Protection
-
Connector - AC Input
Hardwired
AC Outlets
1
Connector - AC Output
-
Voltage - Input
-
Housing Material
-
Media Lines Protected
RJ45
Energy
-
Cord Length
-
Approval Agency
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$1,776.19000$1,776.19
10$1,518.32900$15,183.29
25$1,453.96880$36,349.22
Manufacturers Standard Package