KDA-104OB-18054S-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KDA-104OB-18054S-A
Advantages of Optical Bonding a Touchscreen and Cover Glass

KDA-104OB-18054S-A

DigiKey Part Number
73-KDA-104OB-18054S-A-ND
Manufacturer
Manufacturer Product Number
KDA-104OB-18054S-A
Description
GRAPHIC DISPLAY TFT RGB 10.4"
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, LVDS, USB 10.4" (264.16mm) 1024 x 768 (XGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kyocera International, Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
10.4" (264.16mm)
Viewing Area
212.03mm W x 159.42mm H
Backlight
LED - White
Dot Pixels
1024 x 768 (XGA)
Interface
I2C, LVDS, USB
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.