
W3A41A221KAT2A | |
|---|---|
DigiKey Part Number | 478-2882-2-ND - Tape & Reel (TR) 478-2882-1-ND - Cut Tape (CT) 478-2882-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3A41A221KAT2A |
Description | CAP ARRAY 220PF 100V NP0 0612 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220pF Isolated Capacitor 4 Array 100 V C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220pF | |
Tolerance | ±10% | |
Voltage - Rated | 100 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $2.15400 | $21.54 |
| 50 | $1.60240 | $80.12 |
| 100 | $1.43260 | $143.26 |
| 500 | $1.14626 | $573.13 |
| 1,000 | $1.05799 | $1,057.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.94406 | $3,776.24 |
| 8,000 | $0.86499 | $6,919.92 |
| 12,000 | $0.86151 | $10,338.12 |
| 20,000 | $0.84089 | $16,817.80 |
| 28,000 | $0.82460 | $23,088.80 |
| 40,000 | $0.80894 | $32,357.60 |
| 48,000 | $0.80151 | $38,472.48 |
| 96,000 | $0.79987 | $76,787.52 |
| 100,000 | $0.77518 | $77,518.00 |

