Parametric Equivalent

VG222026Y570DP | |
|---|---|
DigiKey Part Number | 478-VG222026Y570DPTR-ND - Tape & Reel (TR) 478-VG222026Y570DPCT-ND - Cut Tape (CT) 478-VG222026Y570DPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VG222026Y570DP |
Description | VARISTOR 35V 1.1KA 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 35 V 1.1 kA Varistor 1 Circuit Surface Mount 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 23 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 31.5 V | |
Varistor Voltage (Typ) | 35 V | |
Varistor Voltage (Max) | 38.5 V | |
Current - Surge | 1.1 kA | |
Energy | 6.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 7000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.11000 | $14.11 |
| 10 | $10.35300 | $103.53 |
| 25 | $9.41160 | $235.29 |
| 100 | $8.37880 | $837.88 |
| 250 | $7.88568 | $1,971.42 |
| 500 | $7.78534 | $3,892.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.49105 | $7,491.05 |
| 2,000 | $7.28587 | $14,571.74 |
| 3,000 | $7.18307 | $21,549.21 |
| 5,000 | $7.06919 | $35,345.95 |
| 7,000 | $7.00263 | $49,018.41 |
| 10,000 | $6.93862 | $69,386.20 |



