
VCUG060050L1DP | |
|---|---|
DigiKey Part Number  | 478-5582-2-ND - Tape & Reel (TR) 478-5582-1-ND - Cut Tape (CT) 478-5582-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | VCUG060050L1DP  | 
Description  | VARISTOR 10.8V 30A 0603  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | VCUG060050L1DP Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | KYOCERA AVX  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Maximum AC Volts  | 3.5 V  | |
Maximum DC Volts  | 5 V  | |
Varistor Voltage (Min)  | 10.8 V  | |
Current - Surge  | 30 A  | |
Energy  | 0.1J  | |
Number of Circuits  | 1  | |
Capacitance @ Frequency  | 550 pF @ 1 kHz  | |
Operating Temperature  | -55°C ~ 125°C (TA)  | |
Mounting Type  | Surface Mount, MLCV  | |
Package / Case  | 0603 (1608 Metric)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.53000 | $2.53 | 
| 10 | $1.74600 | $17.46 | 
| 25 | $1.54680 | $38.67 | 
| 100 | $1.33070 | $133.07 | 
| 250 | $1.22736 | $306.84 | 
| 500 | $1.16520 | $582.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $1.13623 | $1,136.23 | 
| 2,000 | $1.09324 | $2,186.48 | 
| 3,000 | $1.07173 | $3,215.19 | 
| 5,000 | $1.04786 | $5,239.30 | 
| 7,000 | $1.03392 | $7,237.44 | 
| 10,000 | $1.02051 | $10,205.10 | 
| 25,000 | $0.99164 | $24,791.00 | 
| 50,000 | $0.97424 | $48,712.00 | 



