0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCAS080518C400TP

DigiKey Part Number
478-VCAS080518C400TPTR-ND - Tape & Reel (TR)
478-VCAS080518C400TPCT-ND - Cut Tape (CT)
478-VCAS080518C400TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCAS080518C400TP
Description
VARISTOR 25.5V 120A 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
13 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
22.95 V
Varistor Voltage (Typ)
25.5 V
Varistor Voltage (Max)
28.05 V
Current - Surge
120 A
Energy
0.3J
Number of Circuits
1
Capacitance @ Frequency
550 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.79000$2.79
10$1.95400$19.54
25$1.73400$43.35
100$1.49440$149.44
250$1.38044$345.11
500$1.31146$655.73
1,000$1.25489$1,254.89
2,500$1.24374$3,109.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.01611$10,161.10
Manufacturers Standard Package