0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCAS080509A200DP

DigiKey Part Number
478-8682-2-ND - Tape & Reel (TR)
478-8682-1-ND - Cut Tape (CT)
478-8682-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCAS080509A200DP
Description
VARISTOR 12.7V 40A 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12.7 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VCAS080509A200DP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
6.4 V
Maximum DC Volts
9 V
Varistor Voltage (Min)
10.8 V
Varistor Voltage (Typ)
12.7 V
Varistor Voltage (Max)
14.61 V
Current - Surge
40 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
750 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,374
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.04000$2.04
10$1.39500$13.95
25$1.23360$30.84
100$1.05650$105.65
250$0.97216$243.04
500$0.92110$460.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.22549$1,225.49
2,000$1.09695$2,193.90
3,000$1.03170$3,095.10
5,000$0.95853$4,792.65
7,000$0.91529$6,407.03
10,000$0.87334$8,733.40
25,000$0.78159$19,539.75
50,000$0.72515$36,257.50
100,000$0.70061$70,061.00
Manufacturers Standard Package