Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VCAS080505A150TP | |
|---|---|
DigiKey Part Number | 478-VCAS080505A150TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VCAS080505A150TP |
Description | VARISTOR 8.5V 40A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.5 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 40 A |
Manufacturer KYOCERA AVX | Energy 0.1J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 1100 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 4 V | Grade Automotive |
Maximum DC Volts 5.6 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 6.8 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 8.5 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Max) 10.2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VC080505A150DP | KYOCERA AVX | 13,833 | 478-2506-1-ND | $2.38000 | Parametric Equivalent |
| VC080505A150RP | KYOCERA AVX | 11,138 | 478-11137-1-ND | $2.38000 | Parametric Equivalent |
| VCAS080505A150DP | KYOCERA AVX | 2,000 | 478-8680-1-ND | $2.47000 | Parametric Equivalent |
| VCAS080505A150DZ | KYOCERA AVX | 0 | 478-VCAS080505A150DZCT-ND | $1.21136 | Parametric Equivalent |
| VCAS080505A150RP | KYOCERA AVX | 7,603 | 478-VCAS080505A150RPCT-ND | $2.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.87793 | $8,779.30 |



