8.5 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCAS080505A150RP

DigiKey Part Number
478-VCAS080505A150RPTR-ND - Tape & Reel (TR)
478-VCAS080505A150RPCT-ND - Cut Tape (CT)
478-VCAS080505A150RPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCAS080505A150RP
Description
VARISTOR 8.5V 40A 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8.5 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
10.2 V
Manufacturer
KYOCERA AVX
Current - Surge
40 A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Energy
0.1J
Part Status
Active
Number of Circuits
1
Maximum AC Volts
4 V
Capacitance @ Frequency
1100 pF @ 1 kHz
Maximum DC Volts
5.6 V
Operating Temperature
-55°C ~ 125°C (TA)
Varistor Voltage (Min)
6.8 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
8.5 V
Package / Case
0805 (2012 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,603
Factory Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.38900$13.89
25$1.23000$30.75
100$1.05240$105.24
250$0.96716$241.79
500$0.91604$458.02
1,000$0.87395$873.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.81072$3,242.88
8,000$0.78723$6,297.84
12,000$0.77546$9,305.52
20,000$0.76243$15,248.60
28,000$0.75480$21,134.40
40,000$0.74748$29,899.20
Manufacturers Standard Package