
VC120626F540DP | |
---|---|
DigiKey Part Number | 478-VC120626F540DPTR-ND - Tape & Reel (TR) 478-VC120626F540DPCT-ND - Cut Tape (CT) 478-VC120626F540DPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC120626F540DP |
Description | VARISTOR 33V 200A 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.7 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.3 V | |
Current - Surge | 200 A | |
Energy | 0.7J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 600 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.57000 | $6.57 |
10 | $3.95800 | $39.58 |
25 | $3.26800 | $81.70 |
100 | $2.48460 | $248.46 |
250 | $2.10072 | $525.18 |
500 | $1.86422 | $932.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.66593 | $1,665.93 |
2,000 | $1.49991 | $2,999.82 |
3,000 | $1.41558 | $4,246.74 |
5,000 | $1.32105 | $6,605.25 |
7,000 | $1.26520 | $8,856.40 |
10,000 | $1.21101 | $12,110.10 |
25,000 | $1.09249 | $27,312.25 |
50,000 | $1.03869 | $51,934.50 |